onsemi 1, 6.2 V Zener Diode, Single 300 mW 6 % Surface 3-Pin SOT-23
- RS Stock No.:
- 765-285
- Mfr. Part No.:
- BZX84C6V2LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$10.40
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 October 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | $0.052 | $10.40 |
| 2000 - 9800 | $0.042 | $8.40 |
| 10000 - 19800 | $0.032 | $6.40 |
| 20000 + | $0.029 | $5.80 |
*price indicative
- RS Stock No.:
- 765-285
- Mfr. Part No.:
- BZX84C6V2LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 6.2V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Series | BZX84CxxxLT1G | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Typical Voltage Temperature Coefficient | 2.05mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 6.2V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Series BZX84CxxxLT1G | ||
Length 3.04mm | ||
Width 2.64mm | ||
Typical Voltage Temperature Coefficient 2.05mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
