- RS Stock No.:
- 625-5256
- Mfr. Part No.:
- BZX84C10LT1G
- Brand:
- onsemi
601 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit |
1 - 749 | $0.20 |
750 - 1499 | $0.19 |
1500 + | $0.18 |
- RS Stock No.:
- 625-5256
- Mfr. Part No.:
- BZX84C10LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 2.9 x 1.3 x 0.94mm |
Typical Voltage Temperature Coefficient | 6.25mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 7.5V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 6% 300 mW SMT 3-Pin SOT-23