onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 793-0800
- Mfr. Part No.:
- MMBZ5235BLT1G
- Brand:
- onsemi
8200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.064 | $12.80 |
800 - 1400 | $0.063 | $12.60 |
1600 + | $0.061 | $12.20 |
*price indicative
Related links
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Diodes Inc Dual, 6.8V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23