Switchcraft Panel XLR Connector, Straight, 500V Male, 4 Way, Silver Plating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
810-4686
Mfr. Part No.:
B4MH
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

XLR Connector

Number of Contacts

4

Current

15A

Mount Type

Panel

Orientation

Straight

Connector Gender

Male

Colour

Silver

Contact Plating

Silver

Housing Material

Zinc, Black Finish, Nickel

Minimum Operating Temperature

-40°C

Termination Type

Spring

Voltage

500V

Maximum Operating Temperature

65°C

Contact Material

Copper Alloy

Contact Gender

Male

Standards/Approvals

No

RoHS Status: Exempt

XLR Sealed Series Connectors


A range of XLR connectors offered in panel mount, cable and inline versions in a number of different contact versions, suitable for outdoor communications equipment, general audio applications, instrumentation, stage lighting and many others.These XLR connectors feature solder contacts for ease of assembly.

Maximum panel thickness for panel mount variants 6.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy