Deltron Panel XLR Connector, Straight, 50V Male, 4 Way, Silver Plating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-6759
Mfr. Part No.:
703-0400
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

4

Product Type

XLR Connector

Mount Type

Panel

Current

10A

Orientation

Straight

Colour

Silver

Connector Gender

Male

Contact Plating

Silver

Housing Material

Zinc Alloy

Minimum Operating Temperature

25°C

Termination Type

Screw

Voltage

50V

Maximum Operating Temperature

70°C

Contact Gender

Male

Contact Material

Brass

Length

30.6mm

Standards/Approvals

No

COO (Country of Origin):
GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets

Has an internal cut out which ensures a positive and secure socket retention

feature.

Generous solder buckets enable easier cable assembly as well as catering for

larger

conductive sizes.

Available in satin nickel or matt black finish, with either silver or gold plated

Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy