Neutrik Cable XLR Connector, Straight, 50V Male, 3 Way, Gold Alloy over Nickel Plating
- RS Stock No.:
- 694-9330
- Mfr. Part No.:
- NC3MXX-HD-D
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save $9.90
View bulk pricing optionsSubtotal (1 unit)*
$26.15
(exc. GST)
$28.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $26.15 | - |
| 15 - 49 | $25.49 | $9.90 |
| 50 - 99 | $24.78 | $68.50 |
| 100 + | $24.43 | $172.00 |
*price indicative
- RS Stock No.:
- 694-9330
- Mfr. Part No.:
- NC3MXX-HD-D
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold Alloy over Nickel | |
| Housing Material | Nylon | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Series | NC3MX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold Alloy over Nickel | ||
Housing Material Nylon | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Series NC3MX | ||
Standards/Approvals No | ||
XX Series Heavy Duty Connectors
Heavy Duty cable connector for outdoor use
Dust and water protected to IP67 in mated condition
Chuck type strain relief system for secure clamping of cables
- RS Stock No. 6949349
- Mfr. Part No. NC3MXX-HD-B-D
Each
$30.05
- RS Stock No. 8808124
- Mfr. Part No. NC3MXX-B
Each
$13.54
- RS Stock No. 6949333
- Mfr. Part No. NC3FXX-HD-D
Each
$32.31
- RS Stock No. 0166478
- Mfr. Part No. NC3MD-LX
Each
$7.60
Related links
- Neutrik Cable XLR Connector 50V Male Gold Alloy over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Alloy over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Cable XLR Connector 3 Way, Gold Plating
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating












