Amphenol Industrial Cable XLR Connector, Straight, 133V ac Male, 5 Way, Silver Plating
- RS Stock No.:
- 190-2309
- Mfr. Part No.:
- AC5MJ
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$730.60
(exc. GST)
$803.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $7.306 | $730.60 |
| 500 + | $6.575 | $657.50 |
*price indicative
- RS Stock No.:
- 190-2309
- Mfr. Part No.:
- AC5MJ
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Phosphor Bronze | |
| Length | 82mm | |
| Series | AC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 7.5A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 133V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Contact Material Phosphor Bronze | ||
Length 82mm | ||
Series AC | ||
Standards/Approvals No | ||
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Related links
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Male Silver Plating
