Amphenol Industrial Cable XLR Connector, Straight, 133V ac Male, 3 Way, Silver Plating
- RS Stock No.:
- 190-2305
- Mfr. Part No.:
- AC3MMBJ
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$437.00
(exc. GST)
$481.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.37 | $437.00 | - |
| 200 - 300 | $4.261 | $426.10 | 2% |
| 400 + | $4.195 | $419.50 | 4% |
*price indicative
- RS Stock No.:
- 190-2305
- Mfr. Part No.:
- AC3MMBJ
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 1A | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | PET | |
| Voltage | 133V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Length | 82mm | |
| Standards/Approvals | No | |
| Series | AC | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 1A | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material PET | ||
Voltage 133V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Material Brass | ||
Contact Gender Male | ||
Length 82mm | ||
Standards/Approvals No | ||
Series AC | ||
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Related links
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V ac Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Male Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Female Silver Plating
