Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 7 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)**

    $19.27

    (exc. GST)

    $21.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In AU stock for next working day delivery*
    43 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 14$19.27
    15 - 49$18.73
    50 - 99$17.98
    100 +$17.49

    **price indicative

    RS Stock No.:
    666-0585
    Mfr. Part No.:
    AC7MJ
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    7

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Contact Plating

    Silver

    Housing Material

    Zinc Alloy

    Termination Method

    Solder

    Current Rating

    5A

    Voltage Rating

    133 V ac

    Contact Material

    Phosphor Bronze

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +75°C

    Related links