Re-An Products Socket XLR Connector, Straight Female, 3 Way, Tin Plating

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.80

View bulk pricing options

Subtotal (1 unit)*

$5.01

(exc. GST)

$5.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.01-
10 - 24$4.63$3.80
25 +$4.39$15.50

*price indicative

RS Stock No.:
248-9771
Mfr. Part No.:
RC3FDL
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Number of Contacts

3

Product Type

XLR Connector

Current

10A

Mount Type

Socket

Orientation

Straight

Colour

Sliver

Connector Gender

Female

Contact Plating

Tin

Housing Material

Nickel Zinc

Termination Type

Solder

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

RoHS

Series

RC3FDL

COO (Country of Origin):
CN
The Re-An Products 3 pole female XLR receptacle with solder lugs.

Nickel plated housing

>1000 Mating Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy