Recently searched

    Roxburgh EMC Panel Mount XLR Connector, Male, 50 V ac, 5 Way, Silver Plating

    Discontinued product
    RS Stock No.:
    180-6797
    Mfr. Part No.:
    717-0500
    Brand:
    Roxburgh EMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Roxburgh EMC

    Number of Contacts

    5

    Gender

    Male

    Mounting Type

    Panel Mount

    Contact Plating

    Silver

    Housing Material

    Zinc Alloy

    Termination Method

    Screw

    Current Rating

    7.5A

    Voltage Rating

    50 V ac

    Contact Material

    Brass

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +70°C

    Related links