Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
AV Connectors
XLR Connectors
Amphenol Panel Mount XLR Connector, Male, 4 Way, Silver Plating
RS Stock No.:
666-0645
Mfr. Part No.:
AC4MPNZB
Brand:
Amphenol
Technical data sheets (1)
View all XLR Connectors
Discontinued product
RS Stock No.:
666-0645
Mfr. Part No.:
AC4MPNZB
Brand:
Amphenol
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
Attribute
Value
Number of Contacts
4
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
10A
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Related links
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
Connector Wrenches
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Connector Tool Kits
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Hammers
Cutting Mats