Switchcraft Cable Mount XLR Connector, Male, 4 Way, Silver Plating
- RS Stock No.:
- 724-8987
- Mfr. Part No.:
- AAA4MZ
- Brand:
- Switchcraft
This image is representative of the product range
1 / 1
Discontinued product
- RS Stock No.:
- 724-8987
- Mfr. Part No.:
- AAA4MZ
- Brand:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Colour | Natural | |
Contact Plating | Silver | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Related links
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 3 Way, Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 500 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 3 Way, Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating