Deltron Panel Mount XLR Connector, Male, 50 V ac, 3 Way, Silver Plating
- RS Stock No.:
- 180-6794
- Mfr. Part No.:
- 717-0301
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)**
$10.61
(exc. GST)
$11.67
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $10.61 |
10 - 24 | $10.19 |
25 - 49 | $9.79 |
50 + | $9.57 |
**price indicative
- RS Stock No.:
- 180-6794
- Mfr. Part No.:
- 717-0301
- Brand:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Contact Plating | Silver | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 15A | |
Voltage Rating | 50 V ac | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Roxburgh EMC Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating