Deltron Panel XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- RS Stock No.:
- 180-6758
- Mfr. Part No.:
- 703-0300
- Brand:
- Deltron
Get a bulk buy discount
Add 10 more to save $3.80
View bulk pricing optionsSubtotal (1 unit)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.24 | - |
| 10 - 24 | $8.86 | $3.80 |
| 25 - 49 | $8.47 | $19.25 |
| 50 + | $8.31 | $46.50 |
*price indicative
- RS Stock No.:
- 180-6758
- Mfr. Part No.:
- 703-0300
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Type | Solder | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Length | 30.6mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Silver | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Type Solder | ||
Voltage 50V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Length 30.6mm | ||
- COO (Country of Origin):
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets
Has an internal cut out which ensures a positive and secure socket retention
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts
- RS Stock No. 1806794
- Mfr. Part No. 717-0301
Each
$12.35
- RS Stock No. 1806752
- Mfr. Part No. 701-0300
Each
$10.08
- RS Stock No. 1806788
- Mfr. Part No. 716-0301
Each
$12.46
- RS Stock No. 1806787
- Mfr. Part No. 716-0300
Each
$22.10
Related links
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V Male Silver Plating
- Deltron Panel XLR Connector 50V Female Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating










