Deltron Panel Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 180-6775
- Mfr. Part No.:
- 710-0400
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)**
$13.10
(exc. GST)
$14.41
(inc. GST)
48 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $13.10 |
10 - 24 | $12.62 |
25 - 49 | $12.06 |
50 + | $11.81 |
**price indicative
Related links
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating