- RS Stock No.:
- 180-6757
- Mfr. Part No.:
- 702-0500
- Brand:
- Deltron
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.82
(exc. GST)
$9.70
(inc. GST)
Units | Per unit |
1 - 9 | $8.82 |
10 - 24 | $8.51 |
25 - 49 | $8.12 |
50 + | $7.95 |
- RS Stock No.:
- 180-6757
- Mfr. Part No.:
- 702-0500
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of panel mounting audio and video connectors incorporating many innovative features,compatible with all leading manufactures cable plugs
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or matt black finish,with either silver or gold plated contacts.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or matt black finish,with either silver or gold plated contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Screw |
Current Rating | 7.5A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Neutrik Cable Mount XLR Connector Female 5 Way, Silver over Nickel Plating
- Neutrik Through Hole XLR Connector Male 5 Way, Gold over Nickel Plating
- Roxburgh EMC Panel Mount XLR Connector 50 V ac Silver Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik PCB Mount XLR Connectors Male 5 Way, Gold Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector
- Neutrik Cable Mount XLR Connector 50 V ac Silver over Nickel Plating