Deltron Cable XLR Connector, Straight, 50V Female, 5 Way, Silver Plating
- RS Stock No.:
- 180-6751
- Mfr. Part No.:
- 700-0500
- Brand:
- Deltron
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.54 | - |
| 10 - 24 | $12.12 | 3% |
| 25 - 49 | $11.55 | 7% |
| 50 + | $11.31 | 9% |
*price indicative
- RS Stock No.:
- 180-6751
- Mfr. Part No.:
- 700-0500
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Type | Crimp | |
| Voltage | 50V | |
| Minimum Operating Temperature | 25°C | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Length | 71.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Silver | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Type Crimp | ||
Voltage 50V | ||
Minimum Operating Temperature 25°C | ||
Contact Gender Female | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Length 71.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.
A single piecs latch which is simple to operate,mating smoothly with both lockable and non-latching connectors.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Internal design features allow for a quick and simple insert assembly.
Related links
- Deltron Cable XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V Female Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
