RS PRO Panel XLR Connector, Straight Female, 3 Way, Gold Plating
- RS Stock No.:
- 458-052
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,682 unit(s) ready to ship from another location
- Plus 109 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.05 |
| 25 - 124 | $3.94 |
| 125 + | $3.26 |
*price indicative
- RS Stock No.:
- 458-052
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Panel XLR Connector 50V Male Gold Plating
- Deltron Panel XLR Connector 50V ac Female Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- RS PRO Panel XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating
- RS PRO Panel XLR Connector 3 Way, Silver Plating
