Switchcraft Panel XLR Connector, Straight, 125V Female, 3 Way, Silver Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.83

(exc. GST)

$28.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$25.83
25 - 124$25.59
125 +$23.04

*price indicative

RS Stock No.:
453-729
Mfr. Part No.:
TY3F
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Panel

Current

5A

Orientation

Straight

Colour

Natural

Connector Gender

Female

Contact Plating

Silver

Housing Material

Brass

Termination Type

Solder

Minimum Operating Temperature

85°C

Voltage

125V

Contact Gender

Female

Contact Material

Beryllium Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
US

Miniature Tini Q-G Panel Mount Connectors


Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy