Neutrik Cable XLR Connector, Straight, 50V Male, 6 Way, Silver over Nickel Plating

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.73

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$13.73-
15 - 49$13.591%
50 - 99$13.164%
100 +$12.638%

*price indicative

RS Stock No.:
166-434
Distrelec Article No.:
142-32-831
Mfr. Part No.:
NC6MXX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

6

Current

7.5A

Mount Type

Cable

Orientation

Straight

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Type

Solder

Minimum Operating Temperature

-30°C

Voltage

50V

Contact Material

Brass

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

Series

NC6MXX

COO (Country of Origin):
LI

Neutrik XLR Connector


The Neutrik XX series male XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. It offers several new features which makes it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Warning:

Not to be used as mains connectors.

Product application information:

Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Features and Benefits


Boot with polyurethane gland gives high protection to cable bending stresses

Branded with unique hologram guarantees genuine and authentic Neutrik product

Coloured rings and boots available for coding or identification

Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster

Internal thread on shell is well protected against any damage

Male connector with improved locking recess without "window", more stringent housing increases durability

Sleek and ergonomic design, valuable and handy

Housing material is nylon

Operating temperature ranging between -30°C and 80°C

Certifications


UL 94 HB approved

IP40 rated

IEC 61076-2-103

IEC 68-2-20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy