Van Damme Male Male XLR3 to Female XLR Cable, Black, 2 m
- RS Stock No.:
- 219-8449
- Mfr. Part No.:
- 101346001
- Brand:
- Van Damme
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.94
(exc. GST)
$51.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $46.94 |
| 25 - 49 | $45.58 |
| 50 + | $44.22 |
*price indicative
- RS Stock No.:
- 219-8449
- Mfr. Part No.:
- 101346001
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | Male XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Neutrik | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A Male XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Neutrik | ||
The Van Damme Tour Grade Classic XKE microphone cable terminated with Neutrik NC3MXX male XLR and Neutrik NC3FXX female XLR. It is used for microphone and line level analogue audio.
Rugged, flexible assembly ideal for on stage use
Hand wired in the UK using 3% silver solder
Chuck type strain relief for excellent cable retention
RoHS compliant
Related links
- Van Damme Male Male XLR3 to Female XLR Cable 3 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 15 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 1 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 3 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2.5 m
