Van Damme Male XLR3 to Female XLR3 XLR Cable, 1 m
- RS Stock No.:
- 737-3709
- Mfr. Part No.:
- 101-072-001
- Brand:
- Van Damme
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $13.44
View bulk pricing optionsSubtotal (1 unit)*
$63.37
(exc. GST)
$69.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $63.37 | - |
| 12 - 24 | $62.25 | $13.44 |
| 25 + | $59.53 | $96.00 |
*price indicative
- RS Stock No.:
- 737-3709
- Mfr. Part No.:
- 101-072-001
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | XLR3 | |
| Connector Type B | XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 1m | |
| Standards/Approvals | lead free RoHS compliant | |
| Series | Tour Grade Classic XKE | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A XLR3 | ||
Connector Type B XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 1m | ||
Standards/Approvals lead free RoHS compliant | ||
Series Tour Grade Classic XKE | ||
- COO (Country of Origin):
- GB
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.
Related links
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 15 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 3 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 20 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 10 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
