Van Damme Male XLR3 to Female XLR3 XLR Cable, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.58

(exc. GST)

$69.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$63.58
12 - 24$62.82
25 +$61.68

*price indicative

RS Stock No.:
737-3702
Mfr. Part No.:
101-349-001
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

XLR Cable

Connector Type A

XLR3

Connector Type B

XLR3

Connector Gender A

Male

Connector Gender B

Female

Length

2m

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB

XLR to XLR Cable Assemblies


Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy