Facom, 33 mm Jaw Capacity Adjustable Spanner, 160mm Overall, Metal Handle
- RS Stock No.:
- 234-9957
- Mfr. Part No.:
- 113AS.6C
- Brand:
- Facom
Subtotal (1 unit)*
$82.95
(exc. GST)
$91.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.95 |
*price indicative
- RS Stock No.:
- 234-9957
- Mfr. Part No.:
- 113AS.6C
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 33 mm | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 33 mm | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113AS.C series short adjustable wrench has thin profile gives optimum accessibility and big opening for maximum versatility. It has chromed body and polished head faces.
Non proturing moving jaw at maximum capacity
Millimetric graduation
Related links
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 40 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- RS PRO Adjustable Spanner 24 mm Jaw Capacity, Plastic Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Bi-Material Handle
