Facom, 33 mm Jaw Capacity Adjustable Spanner, 200mm Overall, Metal Handle
- RS Stock No.:
- 236-2093
- Mfr. Part No.:
- 101.8PB
- Brand:
- Facom
Subtotal (1 unit)*
$52.61
(exc. GST)
$57.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 39 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.61 |
*price indicative
- RS Stock No.:
- 236-2093
- Mfr. Part No.:
- 101.8PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 33 mm | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 200mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 33 mm | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Overall Length 200mm | ||
Handle Type Metal | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
FACOM 101.8PB 8 - Inch Quick Adjust Wrench - Metal Handle
Features & Benefits
Quick adjust - easy and fast-moving jaw tightening on the nut using the button
Slim jaw profile - for better accessibility
Extra-wide opening - higher versatility, more dimensions with a single wrench
Practical - graduation in mm on one side
Durable - shiny chrome body
Lifetime warranty
Applications
The FACOM 101 wrench is a versatile tool ideal for automotive repair, plumbing, home improvement, construction, and industrial maintenance. Its quick adjust feature and extra-wide opening accommodate various fastener sizes, while the slim jaw profile ensures access to tight spaces. The metal handle makes it perfect for both professionals and DIY enthusiasts seeking efficiency and precision in their tasks.
The FACOM 101 Series is 2 to 3 times faster than a standard wrench. 3 steps: pull the button to release the moving jaw instantly. Adjust the moving jaw to the dimension required by hand. If necessary use the button traditionally for very fine adjustment. If necessary, use the thumbwheel in the traditional way to fine-tune.
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Stanley Adjustable Spanner 26 mm Jaw Capacity, Bi-Material Handle
- RS PRO Adjustable Spanner 40 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 40 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 23 mm Jaw Capacity, Bi-Material Handle
