Virax, 38 mm Jaw Capacity Basin Wrench, 240mm Overall
- RS Stock No.:
- 283-9961
- Mfr. Part No.:
- 261420
- Brand:
- Virax
Subtotal (1 unit)*
$86.02
(exc. GST)
$94.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.02 |
*price indicative
- RS Stock No.:
- 283-9961
- Mfr. Part No.:
- 261420
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Jaw Capacity | 38 mm | |
| Wrench Type | Basin Wrench | |
| Overall Length | 240mm | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Jaw Capacity 38 mm | ||
Wrench Type Basin Wrench | ||
Overall Length 240mm | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Reversible Sanicrom Basin Wrench for nuts and connections on washbasins, bathtubs, sinks or bidets. It is designed for tightening and loosening in difficult-to-reach locations.
Self-tightening jaw design
Related links
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 to 50 mm Jaw Capacity
- Virax Basin Wrench 36 to 65 mm Jaw Capacity, Telescopic Handle Handle
- Virax Basin Wrench 10 to 36 mm Jaw Capacity, Telescopic Handle Handle
- HAZET Adjustable Wrench 38 mm Jaw Capacity
- Irwin Pipe Wrench 38 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 38 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
