Virax, 16 mm, 17 mm, 18 mm, 19 mm Jaw Capacity Ratchet Combination Spanner, 150mm Overall, Ratchet Handle
- RS Stock No.:
- 284-0166
- Mfr. Part No.:
- 310332
- Brand:
- Virax
Subtotal (1 unit)*
$92.85
(exc. GST)
$102.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.85 |
*price indicative
- RS Stock No.:
- 284-0166
- Mfr. Part No.:
- 310332
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Jaw Capacity | 16 mm, 17 mm, 18 mm, 19 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 150mm | |
| Non-Sparking | No | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Jaw Capacity 16 mm, 17 mm, 18 mm, 19 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 150mm | ||
Non-Sparking No | ||
Handle Type Ratchet | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax 4 in 1 ratcheting wrench is ideal for mobile maintenance.
Saves weight and space
- RS Stock No. 2840165
- Mfr. Part No. 310331
Each
$72.72
- RS Stock No. 2840164
- Mfr. Part No. 310330
Each
$178.93
- RS Stock No. 2827271
- Mfr. Part No. 106CP-3
Each
$100.45
- RS Stock No. 2346143
- Mfr. Part No. 1462CF/C6
Each
$258.39
Related links
- Virax Ratchet Combination Spanner Ratchet Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- STAHLWILLE Combination Ratchet Spanner, 150 mm Overall 0.354 in
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 22 mm Jaw Capacity, Comfort Grip Handle












