Subtotal (1 unit)*
$64.66
(exc. GST)
$71.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.66 |
*price indicative
- RS Stock No.:
- 283-9966
- Mfr. Part No.:
- 261502
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Wrench Type | Key Wrench | |
| Non-Sparking | No | |
| Finish | Zinc Plated | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Wrench Type Key Wrench | ||
Non-Sparking No | ||
Finish Zinc Plated | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Virax Universal Key Wrench is made in zinc moulded under pressure for high strength and light weight. The indispensable tool for your projects, 3 models, 3 solutions, suited for maintenance, repairs and installation work.
Minimum dimension for a maximum solution
Related links
- Virax Key Wrench
- Bahco 9-way Control Cabinet Key 1 Wrench
- RS PRO Die Cast Zinc 12-way Cross Wrench Universal Cabinet Cross Wrench Key
- SAM Key Wrench 14 to 23 mm Jaw Capacity
- Virax Basin Wrench Straight Handle
- Virax Basin Wrench 38 to 50 mm Jaw Capacity
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 mm Jaw Capacity
