SAM, 14 → 23 mm Jaw Capacity Key Wrench, 390mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-379
Mfr. Part No.:
2534
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pin Wrench

Jaw Capacity

14 → 23 mm

Wrench Type

Key Wrench

Overall Length

390mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

2534


The SAM Outillage claw wrench is engineered for automotive professionals needing precision in setting steering tie-rods from 14 to 23 mm. At 390 mm in length, it balances strength and manoeuvrability for optimal performance in tight spaces. Its ergonomic design enhances control and reduces fatigue during use. Built to last, this tool combines durability with reliability, making it an essential addition for both mechanics and DIY enthusiasts.

Specifically designed for precise setting of steering tie-rods from 14 to 23 mm

Ergonomic design improves grip and control for accurate adjustments

Robust construction withstands high torque without compromising strength

Lightweight design reduces user fatigue during extended use

Compliant with SAM Outillage's guarantee for normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy