SAM, 24 mm Jaw Capacity Box Wrench, 125mm Overall, Standard Handle
- RS Stock No.:
- 282-8797
- Mfr. Part No.:
- 86-24
- Brand:
- SAM
Subtotal (1 unit)*
$48.51
(exc. GST)
$53.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.51 |
*price indicative
- RS Stock No.:
- 282-8797
- Mfr. Part No.:
- 86-24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 24 mm | |
| Wrench Type | Box Wrench | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN ISO 691, ISO 2236, ISO 691, NF ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 24 mm | ||
Wrench Type Box Wrench | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals DIN ISO 691, ISO 2236, ISO 691, NF ISO 2236, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Box wrench has hexagonal body and ribbed bow with an excellent resistance. It is made from carbon steel with polish chrome plated finishing.
Small bulky facilitate access to nuts
DIN ISO 691 and ISO 2236 standard
Related links
- SAM Box Wrench 23 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 30 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 28 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 14 mm, 15 mm Jaw Capacity
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
