SAM, 95 mm Jaw Capacity Open End Wrench, 737mm Overall, Standard Handle

Subtotal (1 unit)*

$860.53

(exc. GST)

$946.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$860.53

*price indicative

RS Stock No.:
282-8698
Mfr. Part No.:
69-95
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

95 mm

Wrench Type

Open End Wrench

Product Type

Wrench

Non-Sparking

No

Overall Length

737mm

Handle Type

Standard

Finish

Chrome

VDE/1000V Approved

No

Material

Carbon Steel

Standards/Approvals

DIN 894, NF ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Single open end power wrench is an essential for important mechanics with very high tightening torque. The thickness of the head enable to hold all the height of the nut.

Forged steel with treated carbon

Compliance to NF ISO 691 and DIN 894

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy