SAM, 21 mm Jaw Capacity Open End Wrench, 320mm Overall, Standard Handle
- RS Stock No.:
- 282-8663
- Mfr. Part No.:
- 68-21
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8663
- Mfr. Part No.:
- 68-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 21 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 320mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 3113, DIN 475-2, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 21 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 320mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals DIN 3113, DIN 475-2, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open end wrench designed for assembling structural steelwork. It has pin shaped handle used to position the assembly holes.
Treated forged carbon steel
Counter cranked for a better grip
Related links
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 13 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 17 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 90 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 20 to 22 mm Jaw Capacity, Standard Handle
