SAM, 20 → 22 mm Jaw Capacity Open End Wrench, 185mm Overall, Standard Handle
- RS Stock No.:
- 282-7269
- Mfr. Part No.:
- 104-N-20X22
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7269
- Mfr. Part No.:
- 104-N-20X22
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 20 → 22 mm | |
| Overall Length | 185mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Product Type Wrench | ||
Jaw Capacity 20 → 22 mm | ||
Overall Length 185mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bi hexagonal flare nut ring wrench ideal for tightening tubular couplings such as petrol, oil, compressed air, braking, etc. Perfect for refrigeration installers, car, aviation mechanics. This wrench is made from forged chrome vanadium steel.
Nut contact shoulder avoiding slippage
Short body for greater manoeuvrability
Polished chrome plate finish
Related links
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 13 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 21 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 90 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 17 mm Jaw Capacity, Standard Handle
