SAM, 90 mm Jaw Capacity Open End Wrench, 737mm Overall, Standard Handle
- RS Stock No.:
- 282-8697
- Mfr. Part No.:
- 69-90
- Brand:
- SAM
Subtotal (1 unit)*
$621.39
(exc. GST)
$683.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.39 |
*price indicative
- RS Stock No.:
- 282-8697
- Mfr. Part No.:
- 69-90
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 90 mm | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Non-Sparking | No | |
| Overall Length | 737mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN 894 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 90 mm | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Non-Sparking No | ||
Overall Length 737mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN 894 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Single open end power wrench is an essential for important mechanics with very high tightening torque. The thickness of the head enable to hold all the height of the nut.
Forged steel with treated carbon
Compliance to NF ISO 691 and DIN 894
Related links
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 13 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 21 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 17 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 20 to 22 mm Jaw Capacity, Standard Handle
