SAM, 14 mm Jaw Capacity Ring Wrench, 105mm Overall, Standard Handle
- RS Stock No.:
- 282-7268
- Mfr. Part No.:
- 104-A-17
- Brand:
- SAM
Subtotal (1 unit)*
$238.93
(exc. GST)
$262.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.93 |
*price indicative
- RS Stock No.:
- 282-7268
- Mfr. Part No.:
- 104-A-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 14 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 105mm | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 14 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 105mm | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bi hexagonal wrench for high pressure injection piping pumps allows the pose of injection pipes even inaccessible. Allows to domain the tightening torque of 20 to 30 Nm.
Forged heat with material 50 cv4
Clothe for a good shape on injector
Thermic treatment under atmosphere
Related links
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 11 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 14 x 16 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench Standard Handle Non-Sparking
- SAM Ring Slugging 105 mm Jaw Capacity, Standard Handle
