SAM, 14 x 16 mm Jaw Capacity Ring Wrench, 143mm Overall, Full Polish Handle
- RS Stock No.:
- 211-068
- Mfr. Part No.:
- 104-H-14X16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-068
- Mfr. Part No.:
- 104-H-14X16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 14 x 16 mm | |
| Overall Length | 143mm | |
| Handle Type | Full Polish | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 14 x 16 mm | ||
Overall Length 143mm | ||
Handle Type Full Polish | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-H-14X16
The SAM Outillage set of hexagonal flare nut ring wrenches is expertly crafted for precision in fluid system maintenance. Constructed from premium forged chrome-vanadium steel, these wrenches provide unmatched durability and strength. Their short body design allows easy access in cramped spaces, making them perfect for automotive and refrigeration applications. The polished chrome finish not only offers a sleek look but also resists corrosion and extends tool life. With a nut contact shoulder designed to minimize slippage, this set ensures reliable and efficient performance for all your tightening tasks.
Ideal for tightening tubular couplings in various fluid systems
Constructed from high-quality forged chrome-vanadium steel
Short body design enhances accessibility in tight spaces
Polished chrome finish resists corrosion and wear
Nut contact shoulder minimizes slippage and improves grip
Related links
- SAM Ring Wrench 17 x 19 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 7 x 9 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 4 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 12.7 mm Jaw Capacity, Polished Chrome Handle
