Bahco, 13 mm Jaw Capacity Adjustable Spanner, 110mm Overall, Adjustable Handle
- RS Stock No.:
- 171-787
- Mfr. Part No.:
- TAH8069
- Brand:
- Bahco
Subtotal (1 unit)*
$73.42
(exc. GST)
$80.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.42 |
*price indicative
- RS Stock No.:
- 171-787
- Mfr. Part No.:
- TAH8069
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 13 mm | |
| Overall Length | 110mm | |
| Handle Type | Adjustable | |
| Finish | Chrome, Phosphate | |
| Material | Steel | |
| Standards/Approvals | ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 13 mm | ||
Overall Length 110mm | ||
Handle Type Adjustable | ||
Finish Chrome, Phosphate | ||
Material Steel | ||
Standards/Approvals ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wrench, 13mm Jaw Capacity, 110mm Overall Length - TAH8069
This adjustable spanner is designed for versatility and ease of use in various mechanical applications. Manufactured from high-performance alloy steel with a chrome or phosphate finish, it boasts a Compact design with an overall length of 110mm and a jaw capacity of 13mm. This tool is Ideal for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Non-reversible jaw improves grip on fasteners
• Slim head design allows access to tight spaces
• Ergonomic handle enhances comfort during prolonged use
• Durable construction ensures long-lasting performance
• Stainless steel quick link promotes safety for working at height
• Meets industry standards for reliability and quality
• Slim head design allows access to tight spaces
• Ergonomic handle enhances comfort during prolonged use
• Durable construction ensures long-lasting performance
• Stainless steel quick link promotes safety for working at height
• Meets industry standards for reliability and quality
Applications
• Used for tightening and loosening various fasteners
• Suitable for assembly tasks in mechanical settings
• Ideal for maintenance work in electrical systems
• Perfect for projects requiring precision in automation
• Used with lanyards for secure operation at height
• Suitable for assembly tasks in mechanical settings
• Ideal for maintenance work in electrical systems
• Perfect for projects requiring precision in automation
• Used with lanyards for secure operation at height
How does the jaw design enhance usability?
The non-reversible jaw provides improved grip on fasteners, ensuring effective torque during use. The slim design allows for easy manipulation in confined spaces, making it a practical choice for various tasks.
What material contributes to its durability?
The adjustable spanner is forged from high-performance alloy steel, which is known for its strength and long-lasting properties. The available chrome and phosphate finishes add to its resistance against corrosion and wear.
How is the quick link beneficial for safety?
The permanently fixed stainless steel quick link allows users to secure the spanner via a lanyard, significantly reducing the risk of dropping it while working at height. This feature supports safe operations in elevated environments.
Related links
- Bahco Adjustable Spanner 9 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 44 mm Jaw Capacity, Adjustable Handle
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 31 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 13 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle Non-Sparking
