SAM, 36 mm Jaw Capacity Ring Wrench, 240mm Overall, Straight Handle
- RS Stock No.:
- 270-3193
- Mfr. Part No.:
- 109-36
- Brand:
- SAM
Subtotal (1 unit)*
$164.89
(exc. GST)
$181.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.89 |
*price indicative
- RS Stock No.:
- 270-3193
- Mfr. Part No.:
- 109-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 36 mm | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 240mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN 838, NF ISO 10104, DIN ISO 691 NA, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 36 mm | ||
Wrench Type Ring Wrench | ||
Product Type Wrench Set | ||
Overall Length 240mm | ||
Handle Type Straight | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN 838, NF ISO 10104, DIN ISO 691 NA, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Heavy use ring wrench is ideal for powerful tightening or loosening thanks to the high-strength flank drive head. The offset makes it easier to grip difficult to access nuts. It has possibility of adding an extension lockable with a stud to exert very
Forged chrome vanadium steel
12-flat flank-drive head
Satin finish.
Related links
- SAM Ring Wrench 41 mm Jaw Capacity, Straight Handle
- SAM Ring Wrench 32 mm Jaw Capacity, Straight Handle
- SAM Ring Wrench 60 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Straight Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 17 x 19 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 7 x 9 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 11 mm Jaw Capacity, Standard Handle VDE/1000V Approved
