SAM, 7 x 9 mm Jaw Capacity Ring Wrench, 123mm Overall, Full Polish Handle
- RS Stock No.:
- 211-067
- Mfr. Part No.:
- 104-H-7X9
- Brand:
- SAM
Subtotal (1 unit)*
$83.72
(exc. GST)
$92.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.72 |
*price indicative
- RS Stock No.:
- 211-067
- Mfr. Part No.:
- 104-H-7X9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 7 x 9 mm | |
| Product Type | Wrench Set | |
| Overall Length | 123mm | |
| Handle Type | Full Polish | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 10104, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 7 x 9 mm | ||
Product Type Wrench Set | ||
Overall Length 123mm | ||
Handle Type Full Polish | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 10104, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-H-7X9
The SAM Outillage set of hexagonal flare nut ring wrenches is designed to deliver precision and versatility for professionals across multiple industries. Crafted from forged chrome-vanadium steel, these wrenches offer unmatched durability and strength. The short body design ensures excellent manoeuvrability in tight spaces, while the polished chrome-plated finish enhances both longevity and visual appeal. Equipped with a nut contact shoulder to minimize slippage, these wrenches guarantee reliable performance for demanding tasks. Ideal for applications in refrigeration and automotive settings, this set meets high professional standards.
Forged from high-quality chrome-vanadium steel for superior strength
Short body design provides access to confined spaces
Polished chrome-plated finish for enhanced corrosion resistance
Nut contact shoulder reduces slippage during use
Suitable for various applications including refrigeration and automotive repair
Related links
- SAM Ring Wrench 17 x 19 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 14 x 16 mm Jaw Capacity, Polished Chrome Handle
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 4 mm Jaw Capacity, Polished Chrome Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
- Crescent Adjustable Spanner 28.5 mm Jaw Capacity, Polished Chrome Handle
