STAHLWILLE, 53 mm Jaw Capacity Adjustable Spanner, 462mm Overall, Straight Handle
- RS Stock No.:
- 270-2069
- Mfr. Part No.:
- 40260118
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$519.44
(exc. GST)
$571.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.44 |
*price indicative
- RS Stock No.:
- 270-2069
- Mfr. Part No.:
- 40260118
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 53 mm | |
| Overall Length | 462mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Gun Metal | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B 107.100 NA, DIN 3117/ISO 6787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 53 mm | ||
Overall Length 462mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Gun Metal | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B 107.100 NA, DIN 3117/ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The STAHLWILLE adjustable open end wrench is made up of chrome vanadium it has jaw position of 22.5 degree. That tool are valued worldwide for their excellent quality.
Chrome plated
Right handed
Related links
- STAHLWILLE Adjustable Spanner 53 mm Jaw Capacity, Straight Handle
- STAHLWILLE Adjustable Spanner 44 mm Jaw Capacity, Straight Handle
- Gedore Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 53 mm Jaw Capacity, Metal Handle Non-Sparking
- STAHLWILLE Adjustable Wrench 34 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
