STAHLWILLE, 53 mm Jaw Capacity Adjustable Spanner, 462mm Overall, Straight Handle
- RS Stock No.:
- 270-2066
- Mfr. Part No.:
- 40250118
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$587.62
(exc. GST)
$646.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.62 |
*price indicative
- RS Stock No.:
- 270-2066
- Mfr. Part No.:
- 40250118
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 53 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 462mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3117/ISO 6787 (B shape), ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 53 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 462mm | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3117/ISO 6787 (B shape), ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The STAHLWILLE adjustable open end wrench is made up of chrome vanadium it has jaw position of 22.5 degree. That tool are valued worldwide for their excellent quality.
Chrome plated
Right handed
Related links
- STAHLWILLE Adjustable Spanner 53 mm Jaw Capacity, Straight Handle
- STAHLWILLE Adjustable Spanner 44 mm Jaw Capacity, Straight Handle
- Gedore Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 53 mm Jaw Capacity, Metal Handle Non-Sparking
- STAHLWILLE Adjustable Wrench 34 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
