Facom, 38 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Bi-Material Handle

Subtotal (1 unit)*

$93.57

(exc. GST)

$102.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.57

*price indicative

RS Stock No.:
236-2072
Mfr. Part No.:
101.10G
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Adjustable Spanner

Jaw Capacity

38 mm

Wrench Type

Adjustable Spanner

Overall Length

255mm

Non-Sparking

No

Handle Type

Bi-Material

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ASME B107.100

Non Compliant

COO (Country of Origin):
CN
The Facom 101.G series adjustable wrench has slim profile jaws for better accessibility and extra wide opening for higher versatility. It has chromed body and bi material grip.

2 to 3 times faster than a standard adjustable wrench

Length 255 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy