Facom, 30 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Metal Handle

Subtotal (1 unit)*

$55.98

(exc. GST)

$61.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.98

*price indicative

RS Stock No.:
236-2119
Mfr. Part No.:
113A.10T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Adjustable Spanner

Jaw Capacity

30 mm

Wrench Type

Adjustable Spanner

Non-Sparking

No

Overall Length

255mm

Handle Type

Metal

Finish

Black Phosphate

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 113A.T series adjustable wrench has non protruding moving jaw at maximum capacity and left hand button rotation. It has phosphated body finish and fine ground head faces.

Good access to the button

Range from 4 to 24 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy