Facom Adjustable Spanner, 300 mm Overall, 36mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 234-9951
- Mfr. Part No.:
- 113A.12SR
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9951
- Mfr. Part No.:
- 113A.12SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 36mm | |
| Wrench Type | Adjustable Spanner | |
| Non Sparking | Yes | |
| Overall Length | 300 mm | |
| Handle Type | Metal | |
| Finish | Non sparking, anti-magnetic | |
| Material | Beryllium Copper | |
| Number of Pieces | 1 | |
| Model Number | 113A.12SR | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 36mm | ||
Wrench Type Adjustable Spanner | ||
Non Sparking Yes | ||
Overall Length 300 mm | ||
Handle Type Metal | ||
Finish Non sparking, anti-magnetic | ||
Material Beryllium Copper | ||
Number of Pieces 1 | ||
Model Number 113A.12SR | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.SR series non sparking adjustable wrench is made up of copper beryllium alloy.
Length 300 mm
Related links
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 55mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 102 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
