RS PRO, 55 mm Jaw Capacity Adjustable Wrench, 450mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 441-276
- Brand:
- RS PRO
Subtotal (1 unit)*
$731.82
(exc. GST)
$805.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $731.82 |
*price indicative
- RS Stock No.:
- 441-276
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wrench | |
| Jaw Capacity | 55 mm | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 450mm | |
| Handle Type | Ergonomic | |
| Material | Beryllium Copper | |
| Standards/Approvals | REACH DoC, QB/T2613.8-2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wrench | ||
Jaw Capacity 55 mm | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking Yes | ||
Overall Length 450mm | ||
Handle Type Ergonomic | ||
Material Beryllium Copper | ||
Standards/Approvals REACH DoC, QB/T2613.8-2005 | ||
- COO (Country of Origin):
- CN
RS PRO 55mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 450mm
The Non-Sparking Adjustable Wrench is a vital tool that ensures safety in hazardous environments. Its non-sparking materials, adjustable jaw, corrosion resistance, and ergonomic design make it an excellent choice for professionals working in industries where flammable or explosive materials are present. By using a Non-Sparking Adjustable Wrench, workers can carry out their tasks with peace of mind, knowing that they are minimizing the risk of sparks and potential accidents. When safety is a priority, the Non-Sparking Adjustable Wrench is the tool of choice.
Features and Benefits
Beryllium copper alloy: Ensures non-sparking properties for safe use in explosive environments
High quality raw materials: Provides durability and reliability in demanding conditions
Drop forged process: Enhances strength and longevity of the tool
High strength, high quality: Offers robust performance for professional use
Long using lifespan: Reduces the need for frequent replacements, saving costs
BAM, FM, GS international certificates: Meets global safety and quality standards
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace
Additional Information
Non Sparking: Yes
Material: Beryllium Copper Alloy
Jaw Capacity: 55mm
Overall Length: 450mm
Handle Type: Ergonomic
Number of Pieces: 4
Height Safe: No
VDE/1000V Approved: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ega-Master Adjustable Wrench 55 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 55 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- RS PRO Adjustable Wrench 36 mm Jaw Capacity Non-Sparking
- RS PRO Adjustable Wrench 18 mm Jaw Capacity Non-Sparking
- RS PRO Adjustable Wrench 24 mm Jaw Capacity Non-Sparking
- RS PRO Adjustable Wrench 46 mm Jaw Capacity Non-Sparking
