BETA, 46 mm Jaw Capacity Pipe Wrench, 90mm Overall
- RS Stock No.:
- 225-1104
- Mfr. Part No.:
- 642 46
- Brand:
- BETA
Subtotal (1 unit)*
$565.59
(exc. GST)
$622.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.59 |
*price indicative
- RS Stock No.:
- 225-1104
- Mfr. Part No.:
- 642 46
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 46 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 90mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 46 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 90mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 642 46mm size open jaw wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 14 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 8 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 28 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 26 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 27 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 13 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 12 mm Jaw Capacity Non-Sparking
