Ega-Master, 46 mm Jaw Capacity Ring Wrench, 235mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-910
- Mfr. Part No.:
- 71089
- Brand:
- Ega-Master
Subtotal (1 unit)*
$493.94
(exc. GST)
$543.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.94 |
*price indicative
- RS Stock No.:
- 593-910
- Mfr. Part No.:
- 71089
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 46 mm | |
| Wrench Type | Ring Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 235mm | |
| Handle Type | Metal | |
| Finish | Attractive | |
| Material | Aluminium Bronze, Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 46 mm | ||
Wrench Type Ring Wrench | ||
Non-Sparking Yes | ||
Overall Length 235mm | ||
Handle Type Metal | ||
Finish Attractive | ||
Material Aluminium Bronze, Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Wrench Slogging Ring is the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in the market, offering superior mechanical properties and an attractive finish. This makes them reliable and safe for use in hazardous industrial settings.
Suitable to be used with hammer or mallet
Made of beryllium copper
Related links
- Ega-Master Ring Wrench 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 17 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 19 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 32 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Metal Handle Non-Sparking
