Channellock, 24 mm Jaw Capacity Adjustable Spanner, 159mm Overall, Metal Handle
- RS Stock No.:
- 232-4104
- Mfr. Part No.:
- 806NW
- Brand:
- Channellock
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-4104
- Mfr. Part No.:
- 806NW
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Wrench | |
| Jaw Capacity | 24 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 159mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Black Phosphate | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Wrench | ||
Jaw Capacity 24 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 159mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Black Phosphate | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 806NW is the adjustable wrenches have and endless amount of uses. Its adjustable 4 thread knurl and non-protruding jaws provide greater capacity, minimal head width improves performance in confined spaces. The overall length of the wrench is the 159 mm.
Black phosphate finish
Measurement scales
Longer and thinner jaw design grip better and give greater access in tight spaces
Related links
- Gedore Adjustable Spanner 36 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 70 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 43 mm Jaw Capacity, Metal Handle
