BETA, 82 mm Jaw Capacity Pipe Wrench, 41mm Overall
- RS Stock No.:
- 225-7134
- Mfr. Part No.:
- 1493 82-L15
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7134
- Mfr. Part No.:
- 1493 82-L15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 82 mm | |
| Non-Sparking | No | |
| Overall Length | 41mm | |
| Finish | Painted | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 82 mm | ||
Non-Sparking No | ||
Overall Length 41mm | ||
Finish Painted | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA oil filter wrench recommended for MAN vehicles has jaw size 82 mm and 15 sides. It has driver size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2257106
- Mfr. Part No. 1490/2
Each
$104.01
- RS Stock No. 2251076
- Mfr. Part No. 641 5,5
Each
$231.09












